This 1.5mF aluminum electrolytic capacitor is rated for 200V DC and has a maximum operating temperature of 105°C. It is available in a 35mm diameter package with a snap-in termination. The capacitor has a dissipation factor of 0.15% and an equivalent series resistance of 75mR. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor is designed for use in a variety of applications, including power supplies and filtering circuits.
TDK B43508B2158M062 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 75mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.