The B43508B2158M7 is a 1.5mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. It features an impedance of 110mR and a ripple current of 2.25A.
Sign in to ask questions about the TDK B43508B2158M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B2158M7 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.25A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B2158M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.