This TDK aluminum electrolytic capacitor has a capacitance of 1.8 millifarads and a voltage rating of 200 volts with a tolerance of 20%. It features an equivalent series resistance of 65 milliohms and a diameter of 35 millimeters. The capacitor is packaged in a radial configuration with a height of 40 millimeters and a seated height of 1.654 inches. It is designed for through-hole mounting and has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the TDK B43508B2188M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B2188M62 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B2188M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.