This aluminum electrolytic capacitor has a capacitance of 1.8 millifarads and a voltage rating of 200 volts with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 40mm. It is suitable for through-hole mounting and has a maximum operating life of 3000 hours.
Sign in to ask questions about the TDK B43508B2188M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B2188M67 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B2188M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.