The TDK B43508B2188M87 is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 200V. It has a radial package with a diameter of 35mm and a height of 40mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C. It is rated for 3000 hours of life and has a tolerance of 20%. The capacitor is packaged in bulk quantities of 120.
TDK B43508B2188M87 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.54A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.