TDK's B43508B2687M82 is a radial aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It features a tolerance of 20% and an impedance of 230mR. The capacitor has a diameter of 25mm and a height of 35mm, and is designed for through hole mounting. It operates within a temperature range of -40°C to 105°C, and has a life expectancy of 3000 hours.
TDK B43508B2687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.