The B43508B2827M82 is a radial aluminum electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It has a voltage rating of 200V and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 25mm and a height of 40mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch. The capacitor has a life of 3000 hours and a ripple current of 1.91A.
Sign in to ask questions about the TDK B43508B2827M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B2827M82 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 40mm |
| Height - Seated (Max) | 1.661inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.91A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B2827M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.