This 220uF aluminum electrolytic capacitor from TDK features a radial package with a 25mm diameter and 40mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a 20% tolerance and a voltage rating of 450V. It is designed for through hole mount and has a series resistance of 560mR and an impedance of 790mR.
TDK B43508B5227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 790mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.