The TDK B43508B5277M000 is a 270uF ultra compact aluminum electrolytic capacitor with a DC rated voltage of 450V. It features a high ripple current of 1.28A and a low ESR of 460mR. The capacitor is designed for through hole mounting and is available in a bulk packaging quantity of 80. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
TDK B43508B5277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 460mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.