The TDK B43508B5277M062 is an aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a DC rated voltage of 450V and an equivalent series resistance of 460mR. The capacitor is packaged in a through-hole package with a diameter of 30mm and a length of 35mm. It is designed to operate over a temperature range of -25°C to 105°C and is compliant with RoHS regulations.
TDK B43508B5277M062 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 460mR |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.