This radial aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is rated for a maximum voltage of 450V. The capacitor is packaged in bulk quantities of 320 units and has a seated height of 1.457 inches. Its impedance is 640mR, and the equivalent series resistance (ESR) is 460mR. The capacitor can handle a ripple current of 1.28A.
Sign in to ask questions about the TDK B43508B5277M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B5277M2 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 460mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 640mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.28A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B5277M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.