The TDK B43508B5397M67 is an aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 450V. It has a tolerance of 20% and an equivalent series resistance of 320mR. The capacitor is packaged in a radial package with a seated height of 1.457inch and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the TDK B43508B5397M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B5397M67 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 320mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 450mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.63A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B5397M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.