This 180uF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -25°C to 105°C. It has a lead diameter of 0.8mm and a lead pitch of 10mm, suitable for through-hole mounting. The capacitor's equivalent series resistance is 680mR, and it can handle a ripple current of 880mA. This component is compliant with RoHS regulations and is available in bulk packaging.
TDK B43508B9187M007 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 680mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.