This 220uF aluminum electrolytic capacitor features a 20% tolerance and an equivalent series resistance of 560 milliohms. It operates within a temperature range of -25°C to 105°C and is packaged in a through-hole configuration. The capacitor is compliant with RoHS regulations and has a maximum ripple current of 1.01 amps.
TDK B43508B9227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 560mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.