This 270uF aluminum electrolytic capacitor features a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a capacitance tolerance of 20% and an equivalent series resistance of 460 milliohms. The capacitor is packaged in a bulk package and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a life expectancy of 3000 hours.
TDK B43508B9277M002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 460mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.16A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.