The B43508B9337M007 is a 330uF aluminum electrolytic capacitor with an equivalent series resistance of 370mR and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. This capacitor is packaged in bulk and is RoHS compliant. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
TDK B43508B9337M007 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 370mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.