TDK's B43508B9337M2 is a 330uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 30mm diameter and 35mm height, and is designed for through-hole mounting. The capacitor has an ESR of 370mR and an impedance of 530mR, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is rated for 1.29A of ripple current and has a tolerance of 20%.
Sign in to ask questions about the TDK B43508B9337M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B9337M2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 530mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.29A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B9337M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.