The B43508B9397M007 is a 390uF aluminum electrolytic capacitor with an equivalent series resistance of 320mR. It operates within a temperature range of -25°C to 105°C and is packaged in bulk. This component is compliant with RoHS regulations and features a lead diameter of 0.8mm and a lead pitch of 10mm. It has a lifespan of 3000 hours and a ripple current rating of 1.41A, with a tolerance of 20%.
TDK B43508B9397M007 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 320mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.