This aluminum electrolytic capacitor has a capacitance of 390uF with a tolerance of 20% and a voltage rating of 400V. It is packaged in a radial case with a diameter of 30mm and a height of 35mm. The capacitor is designed for through hole mounting and has a seated height of 1.465inch. It operates within a temperature range of -40°C to 105°C and has a series resistance of 320mR. The capacitor is rated for 3000 hours of life and has a ripple current of 1.41A.
Sign in to ask questions about the TDK B43508B9397M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508B9397M80 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 35mm |
| Height - Seated (Max) | 1.465inch |
| Impedance | 450mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508B9397M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.