This 470uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It features a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor is packaged in bulk and is compliant with RoHS regulations. It has a capacitance tolerance of 20% and an equivalent series resistance of 260mR. The capacitor is designed to withstand a ripple current of 1.62A and has a lifespan of 3000 hours.
TDK B43508B9477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 260mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.62A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.