This 680uF aluminum electrolytic capacitor has an equivalent series resistance of 180 milliohms and a tolerance of 20%. It is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk format and is compliant with RoHS regulations. It has a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B43508B9687M007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 180mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.