This 35mm radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 400V with a tolerance of 20%. It is designed to operate over a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. The capacitor is packaged in bulk and has a lead pitch of 0.394inch. It is a through-hole mounted component with a height of 45mm and a seated height of 1.85inch.
TDK B43508B9687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 260mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.07A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.