This 1mF radial aluminum electrolytic capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a 200V voltage rating and a 20% tolerance. The capacitor is available in a bulk packaging with 120 pieces per package and has a life expectancy of 3000 hours. It measures 35mm in diameter and 30mm in height, with a seated height of 1.26 inches. The capacitor has an impedance of 160mR and an equivalent series resistance of 120mR, with a ripple current of 1.77A.
TDK B43508C2108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.77A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.