This is a 1.2mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has a diameter of 35mm and a height of 30mm. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a series resistance of 100mR and an impedance of 130mR.
Sign in to ask questions about the TDK B43508C2128M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508C2128M67 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 130mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.94A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508C2128M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.