The B43508C2687M087 is an aluminum electrolytic capacitor with a capacitance of 680uF and a DC rated voltage of 200V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a through-hole package with a diameter of 30mm and a length of 25mm. It has a lead pitch of 10mm and is snap-in terminated. The capacitor is RoHS compliant and has a dissipation factor of 0.15% and an ESR of 170mR.
Sign in to ask questions about the TDK B43508C2687M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508C2687M087 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 170mR |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508C2687M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.