The B43508C2687M60 is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It has a tolerance of 20% and a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 30mm and a height of 25mm. It is designed for through-hole mounting and has a life expectancy of 3000 hours. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Sign in to ask questions about the TDK B43508C2687M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508C2687M60 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 230mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.48A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508C2687M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.