The B43508C2827M2 is an aluminum electrolytic capacitor from TDK with a capacitance of 820uF and a voltage rating of 200V. It features a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor is designed for through hole mount and has a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a life expectancy of 3000 hours. The capacitor's impedance is 200mR and its ESR is 140mR, with a ripple current of 1.7A.
TDK B43508C2827M2 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.