This is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 200V. It has a tolerance of 20% and can operate at a maximum temperature of 105°C. The capacitor is available in a radial package with a lead pitch of 0.394inch and is designed for through hole mounting. It has a life expectancy of 3000 hours and a ripple current rating of 1.7A.
TDK B43508C2827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 200mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.