The B43508C5157M007 is a 150uF aluminum electrolytic capacitor with an equivalent series resistance of 820mR. It operates within a temperature range of -25°C to 105°C and is packaged in bulk. This capacitor is RoHS compliant and has a tolerance of 20%. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits.
TDK B43508C5157M007 technical specifications.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 820mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.