This TDK B43508C5187M62 capacitor features a capacitance of 180uF and a voltage rating of 450V. It has a radial package with a height of 30mm and a seated height of 1.26inch. The capacitor operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. It is designed for through-hole mounting and has a series resistance of 680mR.
Sign in to ask questions about the TDK B43508C5187M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508C5187M62 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 680mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 960mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508C5187M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.