The TDK B43508C5227M60 is a 220uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It features a radial package with a lead pitch of 0.394inch and a height of 30mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a life expectancy of 3000 hours and a ripple current rating of 1.11A.
TDK B43508C5227M60 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 790mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.11A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.