The B43508C5277M002 is a 270uF aluminum electrolytic capacitor with a 20% tolerance, suitable for through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor features a tin contact plating and a snap-in termination. It is RoHS compliant and has a high ripple current rating of 1.31A.
TDK B43508C5277M002 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 460mR |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.