The TDK B43508C5277M60 is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a radial package with a seated height of 1.26inch and is mounted through a hole. The capacitor has an impedance of 640mR and an ESR of 460mR, with a maximum ripple current of 1.31A. It is available in a bulk packaging with 120 pieces per package.
Sign in to ask questions about the TDK B43508C5277M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508C5277M60 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 460mR |
| Height - Seated (Max) | 1.26inch |
| Impedance | 640mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| Series | B43508 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508C5277M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.