This is a 220uF radial aluminum electrolytic capacitor with a voltage rating of 400V. It has a diameter of 30mm and a height of 25mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a tolerance of 20% and a series designation of B43508. The capacitor is packaged in bulk and has a package quantity of 160.
Sign in to ask questions about the TDK B43508C9227M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508C9227M7 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 560mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 790mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 980mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508C9227M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.