This 270uF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -25°C to 105°C. It has a lead pitch of 10mm and a lead diameter of 0.8mm. The capacitor is packaged in bulk and is compliant with RoHS regulations. The equivalent series resistance (ESR) is 460 milliohms, and the ripple current is 1.13 amps.
TDK B43508C9277M007 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 460mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.