TDK's B43508C9337M2 is a 330uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It has a radial package with a 35mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and has a maximum operating life of 3000 hours. It is suitable for general applications and is available in bulk packaging.
TDK B43508C9337M2 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 530mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.18A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.