The B43508D5227M007 is a 220uF aluminum electrolytic capacitor with an equivalent series resistance of 560mR and a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is packaged in bulk. This component is compliant with RoHS regulations and features a lead diameter of 0.8mm and a lead pitch of 10mm.
TDK B43508D5227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 560mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 1.07A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.