The TDK B43508E2108M80 is an aluminum electrolytic capacitor with a capacitance of 1mF and a voltage rating of 250V. It features an equivalent series resistance of 120mR and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 25mm and a height of 55mm. It can operate within a temperature range of -40°C to 105°C and is suitable for through-hole mounting.
TDK B43508E2108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 160mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.4A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.