This is an aluminum electrolytic capacitor with a capacitance of 1.5 millifarads, a voltage rating of 250 volts, and a tolerance of 20%. It has an equivalent series resistance of 110 milliohms and a diameter of 30 millimeters. The capacitor is packaged in a radial format and is designed for through-hole mounting. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Sign in to ask questions about the TDK B43508E2158M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508E2158M60 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.95A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508E2158M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.