TDK's B43508E2158M62 is a 1.5mF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 30mm diameter and a 55mm height. The capacitor has a high ripple current rating of 2.95A and a low ESR of 75mR. It operates within a temperature range of -40°C to 105°C and is suitable for through-hole mounting. The capacitor is available in bulk packaging with 160 units per package.
TDK B43508E2158M62 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.95A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.