This is an aluminum electrolytic capacitor with a capacitance of 1.5 millifarads, a voltage rating of 250 volts, and a tolerance of 20%. It has an equivalent series resistance of 110 milliohms and a diameter of 30 millimeters. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
TDK B43508E2158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.95A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.