The B43508E2158M87 is a 30mm radial aluminum electrolytic capacitor with a capacitance of 1.5mF and an equivalent series resistance of 75mR. It has a voltage rating of 250V and operates within a temperature range of -40°C to 105°C. The capacitor is available in bulk packaging and is suitable for through-hole mounting.
Sign in to ask questions about the TDK B43508E2158M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508E2158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 75mR |
| Height | 55mm |
| Height - Seated (Max) | 2.252inch |
| Impedance | 110mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.95A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508E2158M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.