TDK's B43508E2188M087 is a 1.8mF aluminum electrolytic capacitor rated for 250V with a 20% tolerance. It operates within a temperature range of -40°C to 105°C and has a dissipation factor of 0.15%. The capacitor is packaged in a bulk quantity of 60 units and is compliant with RoHS regulations. It features a snap-in termination and a lead pitch of 10mm.
TDK B43508E2188M087 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 65mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.75A |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.