This aluminum electrolytic capacitor has a capacitance of 1.8 millifarads and a voltage rating of 250 volts with a tolerance of 20%. It features an equivalent series resistance of 65 milliohms and an impedance of 90 milliohms. The capacitor is available in a radial package with a diameter of 35mm and a height of 50mm. It can operate within a temperature range of -40°C to 105°C and is designed for through-hole mounting.
TDK B43508E2188M60 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 90mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 2.75A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.