The B43508E2227M007 is a 220uF aluminum electrolytic capacitor with an equivalent series resistance of 530mR. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. The capacitor features a lead diameter of 0.8mm and a lead pitch of 10mm. It is compliant with RoHS regulations and has a tolerance of 20%. The capacitor is designed for use in through-hole applications.
TDK B43508E2227M007 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 530mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 910mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.