The TDK B43508E2227M2 is a 220uF aluminum electrolytic capacitor with a voltage rating of 250V and a tolerance of 20%. It has a radial package with a diameter of 22mm and a height of 25mm. The capacitor is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a high ripple current rating of 910mA and a long lifespan of 3000 hours.
TDK B43508E2227M2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.