This radial aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 250V with a tolerance of 20%. It is designed to operate for up to 3000 hours and can withstand a maximum operating temperature of 105°C. The capacitor is packaged in a radial configuration with a diameter of 22mm and a height of 25mm. It is available in bulk packaging with a package quantity of 320 units.
Sign in to ask questions about the TDK B43508E2227M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43508E2227M67 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43508E2227M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.