The TDK B43508E2227M80 is a 220uF aluminum electrolytic capacitor with a voltage rating of 250V. It has a radial package with a diameter of 22mm and a height of 25mm. The capacitor has an impedance of 710mR and a ripple current of 910mA. It operates over a temperature range of -40°C to 105°C and has a life of 3000 hours. The capacitor is available in bulk packaging with 320 pieces per package.
TDK B43508E2227M80 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 530mR |
| Height | 25mm |
| Height - Seated (Max) | 1.071inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 910mA |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.