The TDK B43508E2228M087 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a DC rated voltage of 250 volts. It has an equivalent series resistance of 55 milliohms and operates within a temperature range of -40°C to 105°C. This capacitor is packaged in a through-hole configuration and is RoHS compliant.
TDK B43508E2228M087 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Length | 55mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.