The TDK B43508E2228M67 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 250 volts. It has an equivalent series resistance of 55 milliohms and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial lead style with a diameter of 35mm and a height of 55mm. It is designed for through-hole mounting and has a tolerance of 20%.
TDK B43508E2228M67 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 55mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 75mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.12A |
| Series | B43508 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.